Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R105CCopy
Manufacturer Standard Lead Time16 weeks
Order Code107703602
Your Part Number
1,289 total stock globally
300 more incoming. You can reserve stock now
1,289 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.240 ($1.426) |
Price for:Each
Minimum: 1
Multiple: 1
$1.24 ($1.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R105CCopy
Manufacturer Standard Lead Time16 weeks
Order Code107703602
Technical Datasheet
Saturation Current (Isat)-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2200R series Radial Lead Inductor with hot dipped tin pin finish. The general purpose range of inductor is suitable for low to medium current applications. The small footprint makes them ideal for high density applications where a chip inductor will not cope with the power requirement. The maximum DC current occurs when either the inductance falls to 90% of its nominal value or when its temperature rise reaches 30°C, whichever is sooner.
- Low DC resistance
- Miniature size
- PCB mounting
- MIL-I-23053/5 Class-I sleeving
- Fully tinned leads
- Compatible with RoHS soldering systems
- Backward compatible with Sn/Pb soldering systems
- -25 to 70°C Operating free air temperature range
Technical Specifications
Saturation Current (Isat)
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
