Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R684CCopy
Manufacturer Standard Lead Time15 weeks
Order Code107703502
Product Range2200R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.290 ($1.4835) |
Price for:Each
Minimum: 1
Multiple: 1
$1.29 ($1.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R684CCopy
Manufacturer Standard Lead Time15 weeks
Order Code107703502
Product Range2200R Series
Technical Datasheet
Product Range2200R Series
Inductance680µH
Inductor ConstructionUnshielded
RMS Current (Irms)250mA
Saturation Current (Isat)-
DC Resistance Max2.64ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2200R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
680µH
RMS Current (Irms)
250mA
DC Resistance Max
2.64ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00132
