Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78601/2CCopy
Manufacturer Standard Lead Time15 weeks
Order Code145488002
Your Part Number
64 total stock globally
Need more?
64 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.650 ($3.0475) |
Price for:Each
Minimum: 1
Multiple: 1
$2.65 ($3.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78601/2CCopy
Manufacturer Standard Lead Time15 weeks
Order Code145488002
Technical Datasheet
Product Overview
The 78601/2C is a 500µH general purpose low-profile Pulse Transformer with matte tin finish industry standard pin-outs and toroidal-style construction. This 786 series transformer is fully encapsulated and rated with 500μH minimum primary inductance and 1kVrms isolation voltage. The materials used for this transformer are mates with UL94V-0 standards. This comprehensive range transformer is common used in line coupling, matching or isolating. The device can also be used in small isolated power supplies and also as common-mode chokes in filtering applications.
- 22pF Interwinding capacitance
- 300°C for 10 seconds Peak wave solder temperature
Applications
Power Management
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
