Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20LCD-2-5-C
Order Code133929701
Technical Datasheet
95 total stock globally
Need more?
95 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $64.530 ($74.2095) |
Price for:Each
Minimum: 1
Multiple: 1
$64.53 ($74.21 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The DMS-20LCD-2-5-C is a 3.5-digit LCD Display Digital Panel Voltmeter is epoxy encapsulated in a subminiature (1.38 x 0.88 x 0.43-inch), 12-pin DIP package. This completely self-contained, fully operational meter offers a combination of ruggedness, long-term reliability and component-like ease-of-use. It is an extremely accurate (±1 count) and are only slightly larger than their 0.37-inch/9.4mm, enhanced-contrast, LCD displays. It incorporates a built-in bezel and are easily mounted in either panels or PC boards.
- Low-battery annunciator
- ±20V Input voltage range
- Aqua colour
- 0 to 60°C Temperature range
Applications
Automation & Process Control, Test & Measurement
Technical Specifications
Digit Height
9.4mm
Panel Cutout Width
34.04mm
Supply Voltage Max
5.25V
Operating Temperature Max
60°C
Panel Cutout Height
21.34mm
Supply Voltage Min
4.75V
Operating Temperature Min
0°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025