Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20PC-1-GS-C
Order Code1339263
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20PC-1-GS-C
Order Code1339263
Technical Datasheet
Digit Height9.4mm
Panel Cutout Height21.34mm
Panel Cutout Width34.04mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min0°C
Operating Temperature Max60°C
Alternatives for DMS-20PC-1-GS-C
1 Product Found
Technical Specifications
Digit Height
9.4mm
Panel Cutout Width
34.04mm
Supply Voltage Max
5.25V
Operating Temperature Max
60°C
Panel Cutout Height
21.34mm
Supply Voltage Min
4.75V
Operating Temperature Min
0°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025