Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No10RB393K
Order Code1193625
Product Range10RB Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part No10RB393K
Order Code1193625
Product Range10RB Series
Technical Datasheet
Product Range10RB Series
Inductance39mH
DC Current Rating15mA
DC Resistance Max45ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min120kHz
Inductor Case StyleRadial Leaded
Alternatives for 10RB393K
1 Product Found
Technical Specifications
Product Range
10RB Series
DC Current Rating
15mA
Inductance Tolerance
± 10%
Inductor Case Style
Radial Leaded
Inductance
39mH
DC Resistance Max
45ohm
Self Resonant Frequency Min
120kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006