Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1286AS-H-1R5M=P2Copy
Order Code5128465
Product RangeDFE201612C Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.831 ($0.9556) |
| 50+ | $0.458 ($0.5267) |
| 250+ | $0.390 ($0.4485) |
| 500+ | $0.287 ($0.330) |
| 1500+ | $0.245 ($0.2818) |
| 3000+ | $0.210 ($0.2415) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.15 ($4.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1286AS-H-1R5M=P2Copy
Order Code5128465
Product RangeDFE201612C Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Product RangeDFE201612C Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.114ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
DFE201612C Series
DC Resistance Max
0.114ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
2A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
