Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No#262LY-471K
Order Code1193614
Product Range8RBS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part No#262LY-471K
Order Code1193614
Product Range8RBS Series
Technical Datasheet
Product Range8RBS Series
Inductance470µH
Inductor ConstructionUnshielded
RMS Current (Irms)-
Saturation Current (Isat)100mA
DC Resistance Max5ohm
Inductance Tolerance± 10%
Technical Specifications
Product Range
8RBS Series
Inductor Construction
Unshielded
Saturation Current (Isat)
100mA
Inductance Tolerance
± 10%
Inductance
470µH
RMS Current (Irms)
-
DC Resistance Max
5ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001044