Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No#262LY-472KCopy
Order Code1193617
Product Range8RBS Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part No#262LY-472KCopy
Order Code1193617
Product Range8RBS Series
Technical Datasheet
Product Range8RBS Series
Inductance4.7mH
Inductor ConstructionUnshielded
RMS Current (Irms)-
Saturation Current (Isat)40mA
DC Resistance Max32ohm
Inductance Tolerance± 10%
Technical Specifications
Product Range
8RBS Series
Inductor Construction
Unshielded
Saturation Current (Isat)
40mA
Inductance Tolerance
± 10%
Inductance
4.7mH
RMS Current (Irms)
-
DC Resistance Max
32ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
