Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No#822LY-470K
Order Code1193632
Product Range8RHB2 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part No#822LY-470K
Order Code1193632
Product Range8RHB2 Series
Technical Datasheet
Product Range8RHB2 Series
Inductance47µH
Inductor Construction-
RMS Current (Irms)790mA
Saturation Current (Isat)790mA
DC Resistance Max0.17ohm
Inductance Tolerance± 10%
SVHCTo Be Advised
Product Overview
The #822LY-470K is a Fixed Inductor, ideal as a choke coil for noise filtering and DC/DC convertor application.
- Inductance range from 1µH to 1000µH
- ±10% and ±20% tolerance
- Rated DC current range from 0.16A to 3.71A
- Maximum DC resistance range from 0.013ohm to 2.96ohm
Technical Specifications
Product Range
8RHB2 Series
Inductor Construction
-
Saturation Current (Isat)
790mA
Inductance Tolerance
± 10%
Inductance
47µH
RMS Current (Irms)
790mA
DC Resistance Max
0.17ohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361