Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No8RB273K
Order Code1193622
Product Range8RB Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part No8RB273K
Order Code1193622
Product Range8RB Series
Technical Datasheet
Product Range8RB Series
Inductance27mH
DC Current Rating30mA
DC Resistance Max80ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min300kHz
Inductor Case StyleRadial Leaded
Product Overview
The 8RB series Fixed Inductor ideal as a choke or a trap coil for low profile equipment. The entire winding core is encapsulated in heat shrunk plastic housing to provide mechanical and environmental protection.
- 0.1 to 33mH Inductance range
Applications
Power Management, Industrial
Technical Specifications
Product Range
8RB Series
DC Current Rating
30mA
Inductance Tolerance
± 10%
Inductor Case Style
Radial Leaded
Inductance
27mH
DC Resistance Max
80ohm
Self Resonant Frequency Min
300kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002