Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM31KN102SZ1L Ferrite Bead, 1206 [3216 Metric], 1 kohm, 2 A, EMIFIL BLM31KN Series, 0.075 ohm, ± 25%](https://nz.element14.com/productimages/standard/en_GB/151575807-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM31KN102SZ1LCopy
Order Code5122775
Product RangeEMIFIL BLM31KN Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.761 ($0.8752) |
| 50+ | $0.425 ($0.4888) |
| 250+ | $0.362 ($0.4163) |
| 500+ | $0.266 ($0.3059) |
| 1000+ | $0.253 ($0.291) |
| 2500+ | $0.232 ($0.2668) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.80 ($4.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM31KN102SZ1LCopy
Order Code5122775
Product RangeEMIFIL BLM31KN Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance1kohm
DC Current Rating2A
Product RangeEMIFIL BLM31KN Series
DC Resistance Max0.075ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
2A
DC Resistance Max
0.075ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
1kohm
Product Range
EMIFIL BLM31KN Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041
