Print Page
BLM41PG181SZ1L
Ferrite Bead, 1806 [4516 Metric], 180 ohm, 3.5 A, EMIFIL BLM41PG Series, 0.02 ohm, ± 25%
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM41PG181SZ1L Ferrite Bead, 1806 [4516 Metric], 180 ohm, 3.5 A, EMIFIL BLM41PG Series, 0.02 ohm, ± 25%](https://nz.element14.com/productimages/standard/en_GB/151575807-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM41PG181SZ1LCopy |
| Order Code | 5122871 |
| Product Range | EMIFIL BLM41PG Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.010 ($1.1615) |
| 50+ | $0.695 ($0.7992) |
| 250+ | $0.540 ($0.621) |
| 500+ | $0.481 ($0.5532) |
| 1000+ | $0.439 ($0.5048) |
| 2500+ | $0.404 ($0.4646) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.05 ($5.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM41PG181SZ1LCopy |
| Order Code | 5122871 |
| Product Range | EMIFIL BLM41PG Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 1806 [4516 Metric] |
| Impedance | 180ohm |
| DC Current Rating | 3.5A |
| Product Range | EMIFIL BLM41PG Series |
| DC Resistance Max | 0.02ohm |
| Impedance Tolerance | ± 25% |
| Product Length | 4.5mm |
| Product Width | 1.6mm |
| Product Height | 1.6mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Ferrite Bead Case / Package | 1806 [4516 Metric] |
|---|---|
| DC Current Rating | 3.5A |
| DC Resistance Max | 0.02ohm |
| Product Length | 4.5mm |
| Product Height | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Impedance | 180ohm |
|---|---|
| Product Range | EMIFIL BLM41PG Series |
| Impedance Tolerance | ± 25% |
| Product Width | 1.6mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85049090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000051 |
