![MURATA BLM41PG600SN1L Ferrite Bead, 1806 [4516 Metric], 60 ohm, 6 A, EMIFIL BLM41PG Series, 9000 µohm](https://nz.element14.com/productimages/standard/en_GB/1515745-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM41PG600SN1LCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 952690001 |
| Product Range | EMIFIL BLM41PG Series |
| Your Part Number | |
| Technical Datasheet |
40,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.456 ($0.5244) |
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM41PG600SN1LCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 952690001 |
| Product Range | EMIFIL BLM41PG Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 1806 [4516 Metric] |
| Impedance | 60ohm |
| DC Current Rating | 6A |
| Product Range | EMIFIL BLM41PG Series |
| DC Resistance Max | 9000µohm |
| Impedance Tolerance | - |
| Product Length | 4.5mm |
| Product Width | 1.6mm |
| Product Height | 1.6mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The BLM41P series from Murata are EMIFIL chip ferrite beads for suppressing high frequency noise in high speed signal line applications. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM41P series can be used in high current circuits due to its low DC resistance. It can match power lines to a maximum of 6A DC.
- EIA 1806 case size
- Miniaturized ferrite beads
- Effective at low impedance line
- Available in selective impedance range values at 100MHz
- Operating temperature range -55°C to 125°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
| Ferrite Bead Case / Package | 1806 [4516 Metric] |
|---|---|
| DC Current Rating | 6A |
| DC Resistance Max | 9000µohm |
| Product Length | 4.5mm |
| Product Height | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Impedance | 60ohm |
|---|---|
| Product Range | EMIFIL BLM41PG Series |
| Impedance Tolerance | - |
| Product Width | 1.6mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for BLM41PG600SN1L
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000078 |
