Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoCSALF12M0T55-B0Copy
Order Code1161700
Technical Datasheet
Frequency12MHz
Product Range-
Resonant Frequency12MHz
No. of Pins2 Pin
Frequency Tolerance± 0.5%
Frequency Stability-
Resonant Impedance25ohm
No. of Pins2Pins
Resonator Dimensions5 mm x 10 mm x 10 mm
Oscillator MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Overview
The CSALF12M0T55-B0 is a 12MHz Piezoelectric Ceramic Resonator used for time base oscillator of a microcomputer. The leads are soldered on inside electrode and outer body is moulded by resin.
- 25Ω Maximum resonant impedance
- 500MΩ Minimum insulation resistance
Applications
Industrial
Warnings
The component may be damaged if excess mechanical stress is applied.
Technical Specifications
Frequency
12MHz
Resonant Frequency
12MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
25ohm
Resonator Dimensions
5 mm x 10 mm x 10 mm
Operating Temperature Min
-20°C
Product Range
-
No. of Pins
2 Pin
Frequency Stability
-
No. of Pins
2Pins
Oscillator Mounting
Through Hole
Operating Temperature Max
80°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
