Print Page
21,393 total stock globally
Need more?
21,393 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.394 ($0.4531) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.97 ($2.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTCR4M00G53-R0Copy
Manufacturer Standard Lead Time15 weeks
Order Code117042802
Product RangeCSTCR
Technical Datasheet
Frequency4MHz
Product RangeCSTCR
Resonant Frequency4MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability± 0.2%
Resonant Impedance60ohm
Resonator Case / PackageSMD
No. of Pins3Pins
Resonator Dimensions2 mm x 4.5 mm x 1.15 mm
Oscillator Mounting-
Operating Temperature Min-20°C
Operating Temperature Max80°C
SVHCLead titanium zirconium oxide (04-Feb-2026)
Product Overview
The CSTCR4M00G53-R0 from Murata is a surface mount piezoelectric ceramic resonator.
- Nominal oscillating frequency of 4MHz
- Frequency tolerance of ±0.5%
- Frequency stability of ± 0.2%
- Resonant impedance of 60 ohm
- Rated working voltage 6VDC and 15Vp-p AC
- Operating temperature range from -20°C to 80°C
Applications
Industrial
Technical Specifications
Frequency
4MHz
Resonant Frequency
4MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
60ohm
No. of Pins
3Pins
Oscillator Mounting
-
Operating Temperature Max
80°C
Product Range
CSTCR
No. of Pins
3 Pin
Frequency Stability
± 0.2%
Resonator Case / Package
SMD
Resonator Dimensions
2 mm x 4.5 mm x 1.15 mm
Operating Temperature Min
-20°C
SVHC
Lead titanium zirconium oxide (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025

