Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTCW24M0X53-R0Copy
Order Code1401654
Technical Datasheet
Product Range-
Frequency24MHz
Resonant Frequency24MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.2%
Resonant Impedance80ohm
No. of Pins-
Oscillator MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max80°C
Technical Specifications
Product Range
-
Resonant Frequency
24MHz
Frequency Stability
± 0.2%
No. of Pins
-
Operating Temperature Min
-20°C
Frequency
24MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
80ohm
Oscillator Mounting
SMD
Operating Temperature Max
80°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
