Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGA342QR7GF681KW01L
Order Code2666311
Product RangeGA3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
2000+ | $0.630 ($0.7245) |
10000+ | $0.552 ($0.6348) |
20000+ | $0.541 ($0.6222) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,260.00 ($1,449.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoGA342QR7GF681KW01L
Order Code2666311
Product RangeGA3 Series
Technical Datasheet
Capacitance680pF
Capacitance Tolerance± 10%
Voltage(DC)-
Suppression ClassX1 / Y2
Voltage Rating X250VAC
Dielectric CharacteristicX7R
Voltage Rating Y250VAC
Capacitor Case / Package1808 [4520 Metric]
Capacitor MountingSurface Mount
Product Length4.7mm
Lead Spacing-
Product Width2mm
Capacitor TerminalsWraparound
Product RangeGA3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
680pF
Voltage(DC)
-
Voltage Rating X
250VAC
Voltage Rating Y
250VAC
Capacitor Mounting
Surface Mount
Lead Spacing
-
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 10%
Suppression Class
X1 / Y2
Dielectric Characteristic
X7R
Capacitor Case / Package
1808 [4520 Metric]
Product Length
4.7mm
Product Width
2mm
Product Range
GA3 Series
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for GA342QR7GF681KW01L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00031