Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GR355XD72E105KW05L SMD Multilayer Ceramic Capacitor, 1 µF, 250 V, 2220 [5750 Metric], ± 10%, X7T](https://nz.element14.com/productimages/standard/en_GB/4791317-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGR355XD72E105KW05LCopy
Manufacturer Standard Lead Time18 weeks
Order Code4791394
Product RangeGR3 Series
Your Part Number
290 total stock globally
Need more?
290 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.110 ($4.7265) |
| 10+ | $2.810 ($3.2315) |
| 50+ | $2.290 ($2.6335) |
| 100+ | $2.120 ($2.438) |
| 200+ | $2.050 ($2.3575) |
| 500+ | $1.960 ($2.254) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.11 ($4.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGR355XD72E105KW05LCopy
Manufacturer Standard Lead Time18 weeks
Order Code4791394
Product RangeGR3 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)250V
Voltage(AC)-
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7T
Product RangeGR3 Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
GR3 Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
250V
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7T
Product Length
5.7mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
