Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoKRT31KR71H475KH01LCopy
Manufacturer Standard Lead Time12 weeks
Order Code4803052
Product RangeKRT Series
Your Part Number
975 total stock globally
Need more?
975 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.260 ($1.449) |
| 50+ | $1.020 ($1.173) |
| 100+ | $0.853 ($0.981) |
| 250+ | $0.832 ($0.9568) |
| 500+ | $0.810 ($0.9315) |
| 1000+ | $0.656 ($0.7544) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.26 ($1.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoKRT31KR71H475KH01LCopy
Manufacturer Standard Lead Time12 weeks
Order Code4803052
Product RangeKRT Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package-
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeKRT Series
Product Length3.5mm
Product Width1.7mm
Capacitor TerminalsL-Lead
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
KRT Series
Product Width
1.7mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitor Case / Package
-
Dielectric Characteristic
X7R
Product Length
3.5mm
Capacitor Terminals
L-Lead
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
