Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LLF0YKD80E224MG01L SMD Multilayer Ceramic Capacitor, 4 Terminal, 0.22 µF, 2.5 V, 0202 [0606 Metric], ± 20%, X6T](https://nz.element14.com/productimages/standard/en_GB/4813963-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLLF0YKD80E224MG01LCopy
Manufacturer Standard Lead Time24 weeks
Order Code4813964
Product RangeLLF Series
Your Part Number
20,000 total stock globally
Need more?
20,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.488 ($0.5612) |
| 250+ | $0.398 ($0.4577) |
| 1000+ | $0.334 ($0.3841) |
| 5000+ | $0.326 ($0.3749) |
| 10000+ | $0.317 ($0.3646) |
| 20000+ | $0.257 ($0.2955) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.88 ($5.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLLF0YKD80E224MG01LCopy
Manufacturer Standard Lead Time24 weeks
Order Code4813964
Product RangeLLF Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)2.5V
Voltage(AC)-
Capacitor Case / Package0202 [0606 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX6T
Product RangeLLF Series
Product Length0.6mm
Product Width0.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.22µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
LLF Series
Product Width
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
2.5V
Capacitor Case / Package
0202 [0606 Metric]
Dielectric Characteristic
X6T
Product Length
0.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
