Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LLL153C80G105ME21D SMD Multilayer Ceramic Capacitor, 1 µF, 4 V, 0204 [0510 Metric], ± 20%, X6S](https://nz.element14.com/productimages/standard/en_GB/4791317-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLLL153C80G105ME21DCopy
Manufacturer Standard Lead Time16 weeks
Order Code4792426
Your Part Number
9,000 total stock globally
Need more?
9,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.093 ($0.107) |
| 100+ | $0.077 ($0.0886) |
| 500+ | $0.060 ($0.069) |
| 2500+ | $0.048 ($0.0552) |
| 5000+ | $0.044 ($0.0506) |
| 10000+ | $0.035 ($0.0402) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.93 ($1.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLLL153C80G105ME21DCopy
Manufacturer Standard Lead Time16 weeks
Order Code4792426
Technical Datasheet
Capacitance1µF
Voltage(DC)4V
Voltage(AC)-
Capacitor Case / Package0204 [0510 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX6S
Product Range0
Product Length0.5mm
Product Width1mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
0
Product Width
1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitor Case / Package
0204 [0510 Metric]
Dielectric Characteristic
X6S
Product Length
0.5mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
