Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQG18HN39NJ00D Multilayer Inductor, 39 nH, 0.65 ohm, 1.5 GHz, 300 mA, 0603 [1608 Metric], LQG18HN_00 Series](https://nz.element14.com/productimages/standard/en_GB/151537307-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQG18HN39NJ00DCopy
Manufacturer Standard Lead Time16 weeks
Order Code151538702
Product RangeLQG18HN_00 Series
Your Part Number
370 total stock globally
4,000 more incoming. You can reserve stock now
370 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.144 ($0.1656) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.44 ($1.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQG18HN39NJ00DCopy
Manufacturer Standard Lead Time16 weeks
Order Code151538702
Product RangeLQG18HN_00 Series
Technical Datasheet
Inductance39nH
DC Resistance Max0.65ohm
Self Resonant Frequency1.5GHz
DC Current Rating300mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQG18HN_00 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialAir
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
39nH
Self Resonant Frequency
1.5GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Air
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.65ohm
DC Current Rating
300mA
Product Range
LQG18HN_00 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
