Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH2HPN2R2MDRLCopy
Order Code5128495
Product RangeLQH2HPN_DR Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.761 ($0.8752) |
| 100+ | $0.418 ($0.4807) |
| 500+ | $0.354 ($0.4071) |
| 1000+ | $0.305 ($0.3508) |
| 2000+ | $0.264 ($0.3036) |
| 4000+ | $0.250 ($0.2875) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$7.61 ($8.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPN2R2MDRLCopy
Order Code5128495
Product RangeLQH2HPN_DR Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)820mA
Inductor ConstructionShielded
Saturation Current (Isat)850mA
Product RangeLQH2HPN_DR Series
Inductor Case / Package-
DC Resistance Max0.408ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height0.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
LQH2HPN_DR Series
DC Resistance Max
0.408ohm
Product Length
2.5mm
Product Height
0.55mm
RMS Current (Irms)
820mA
Saturation Current (Isat)
850mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
