Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH2HPZ100MJRLCopy
Order Code5128496
Product RangeLQH2HPZ_JR Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.969 ($1.1144) |
| 50+ | $0.623 ($0.7164) |
| 250+ | $0.536 ($0.6164) |
| 500+ | $0.393 ($0.452) |
| 1000+ | $0.339 ($0.3898) |
| 2000+ | $0.292 ($0.3358) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.84 ($5.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPZ100MJRLCopy
Order Code5128496
Product RangeLQH2HPZ_JR Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)830mA
Inductor ConstructionSemishielded
Saturation Current (Isat)830mA
Product RangeLQH2HPZ_JR Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.456ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
LQH2HPZ_JR Series
DC Resistance Max
0.456ohm
Product Length
2.5mm
Product Height
1.1mm
RMS Current (Irms)
830mA
Saturation Current (Isat)
830mA
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
