Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH2MCN4R7M02L Power Inductor (SMD), 4.7 µH, 300 mA, Shielded, LQH2MCN_02 Series, 0806 [2016 Metric]](https://nz.element14.com/productimages/standard/en_GB/151554607-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH2MCN4R7M02LCopy
Order Code5123354
Product RangeLQH2MCN_02 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.623 ($0.7164) |
| 50+ | $0.409 ($0.4704) |
| 250+ | $0.253 ($0.291) |
| 500+ | $0.240 ($0.276) |
| 1500+ | $0.185 ($0.2128) |
| 3000+ | $0.157 ($0.1806) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.12 ($3.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2MCN4R7M02LCopy
Order Code5123354
Product RangeLQH2MCN_02 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)300mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeLQH2MCN_02 Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.8ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
LQH2MCN_02 Series
DC Resistance Max
0.8ohm
Product Length
2mm
Product Height
0.9mm
RMS Current (Irms)
300mA
Saturation Current (Isat)
-
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
