Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH32CN100K33L Power Inductor (SMD), 10 µH, 450 mA, Shielded, LQH32CN_33 Series, 1210 [3225 Metric]](https://nz.element14.com/productimages/standard/en_GB/9522204-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH32CN100K33LCopy
Order Code5130841
Product RangeLQH32CN_33 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 2000+ | $0.339 ($0.3898) |
| 10000+ | $0.279 ($0.3209) |
| 20000+ | $0.240 ($0.276) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$678.00 ($779.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32CN100K33LCopy
Order Code5130841
Product RangeLQH32CN_33 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)450mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeLQH32CN_33 Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max300mohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
LQH32CN_33 Series
DC Resistance Max
300mohm
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
450mA
Saturation Current (Isat)
-
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
