Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH3NPH4R7MMELCopy
Order Code5128501
Product RangeLQH3NPH_ME Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.992 ($1.1408) |
| 50+ | $0.647 ($0.744) |
| 250+ | $0.551 ($0.6337) |
| 500+ | $0.404 ($0.4646) |
| 1000+ | $0.349 ($0.4014) |
| 2000+ | $0.300 ($0.345) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.96 ($5.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH3NPH4R7MMELCopy
Order Code5128501
Product RangeLQH3NPH_ME Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeLQH3NPH_ME Series
Inductor Case / Package1212 [3030 Metric]
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
LQH3NPH_ME Series
DC Resistance Max
0.12ohm
Product Length
3mm
Product Height
1.4mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
1.3A
Inductor Case / Package
1212 [3030 Metric]
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051
