Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH3NPN1R0MMELCopy
Order Code5123338
Product RangeLQH3NPN_ME Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.854 ($0.9821) |
| 50+ | $0.473 ($0.544) |
| 250+ | $0.401 ($0.4612) |
| 500+ | $0.294 ($0.3381) |
| 1000+ | $0.279 ($0.3209) |
| 2000+ | $0.254 ($0.2921) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.27 ($4.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH3NPN1R0MMELCopy
Order Code5123338
Product RangeLQH3NPN_ME Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.35A
Product RangeLQH3NPN_ME Series
Inductor Case / Package-
DC Resistance Max0.03ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
LQH3NPN_ME Series
DC Resistance Max
0.03ohm
Product Length
3mm
Product Height
1.4mm
RMS Current (Irms)
3A
Saturation Current (Isat)
2.35A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051
