Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH43CN470K03L Power Inductor (SMD), 47 µH, 280 mA, Unshielded, LQH43CN_03 Series, 1812 [4532 Metric]](https://nz.element14.com/productimages/standard/en_GB/151545907-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH43CN470K03LCopy
Manufacturer Standard Lead Time32 weeks
Order Code151547302
Product RangeLQH43CN_03 Series
Your Part Number
1,021 total stock globally
Need more?
1,021 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.353 ($0.406) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.35 ($0.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43CN470K03LCopy
Manufacturer Standard Lead Time32 weeks
Order Code151547302
Product RangeLQH43CN_03 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)280mA
Self Resonant Frequency10MHz
Inductor ConstructionUnshielded
DC Current Rating280mA
Saturation Current (Isat)-
Product RangeLQH43CN_03 Series
Inductor Case / Package1812 [4532 Metric]
DC Resistance Max1.1ohm
Inductance Tolerance± 10%
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Self Resonant Frequency
10MHz
DC Current Rating
280mA
Product Range
LQH43CN_03 Series
DC Resistance Max
1.1ohm
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
280mA
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Product Length
4.5mm
Product Height
2.6mm
Technical Docs (2)
Alternatives for LQH43CN470K03L
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
