Print Page
Image is for illustrative purposes only. Please refer to product description.
3,450 total stock globally
Need more?
3450 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.141 ($0.1621) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.41 ($1.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP03HQR47H02D
Order Code367839601
Technical Datasheet
Inductance470nH
DC Resistance Max16.5ohm
Self Resonant Frequency450MHz
DC Current Rating50mA
Product Length0.6mm
Product Width0.3mm
Product Height0.4mm
Technical Specifications
Inductance
470nH
Self Resonant Frequency
450MHz
Product Length
0.6mm
Product Height
0.4mm
DC Resistance Max
16.5ohm
DC Current Rating
50mA
Product Width
0.3mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022