Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQP03PN3N3C02D Thin Film Inductor, 3.3 nH, 0.08 ohm, 5.5 GHz, 800 mA, 0201 [0603 Metric], LQP03PN_02 Series](https://nz.element14.com/productimages/standard/en_GB/3351934-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQP03PN3N3C02DCopy
Order Code5123168
Product RangeLQP03PN_02 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.155 ($0.1782) |
| 100+ | $0.128 ($0.1472) |
| 500+ | $0.117 ($0.1346) |
| 2500+ | $0.104 ($0.1196) |
| 7500+ | $0.089 ($0.1024) |
| 15000+ | $0.088 ($0.1012) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.55 ($1.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP03PN3N3C02DCopy
Order Code5123168
Product RangeLQP03PN_02 Series
Technical Datasheet
Inductance3.3nH
DC Resistance Max0.08ohm
Self Resonant Frequency5.5GHz
DC Current Rating800mA
Inductor Case / Package0201 [0603 Metric]
Product RangeLQP03PN_02 Series
Inductance Tolerance± 0.2nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3nH
Self Resonant Frequency
5.5GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 0.2nH
Core Material
Non-Magnetic
Product Width
0.3mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.08ohm
DC Current Rating
800mA
Product Range
LQP03PN_02 Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
