Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQP03TG1N9B02D Thin Film Inductor, 1.9 nH, 0.25 ohm, 12.5 GHz, 450 mA, 0201 [0603 Metric], LQP03TG_02 Series](https://nz.element14.com/productimages/standard/en_GB/3351939-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQP03TG1N9B02DCopy
Order Code5123196
Product RangeLQP03TG_02 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.078 ($0.0897) |
| 100+ | $0.065 ($0.0748) |
| 500+ | $0.059 ($0.0678) |
| 2500+ | $0.052 ($0.0598) |
| 7500+ | $0.045 ($0.0518) |
| 15000+ | $0.044 ($0.0506) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.78 ($0.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP03TG1N9B02DCopy
Order Code5123196
Product RangeLQP03TG_02 Series
Technical Datasheet
Inductance1.9nH
DC Resistance Max0.25ohm
Self Resonant Frequency12.5GHz
DC Current Rating450mA
Inductor Case / Package0201 [0603 Metric]
Product RangeLQP03TG_02 Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.9nH
Self Resonant Frequency
12.5GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Non-Magnetic
Product Width
0.3mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.25ohm
DC Current Rating
450mA
Product Range
LQP03TG_02 Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
