Print Page
Image is for illustrative purposes only. Please refer to product description.
5,762 total stock globally
Need more?
5762 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.030 ($0.0345) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.30 ($0.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP03TN0N6B02D
Order Code347141701
Technical Datasheet
Inductance0.6nH
DC Resistance Max0.07ohm
Self Resonant Frequency20GHz
DC Current Rating850mA
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Technical Specifications
Inductance
0.6nH
Self Resonant Frequency
20GHz
Product Length
0.6mm
Product Height
0.3mm
DC Resistance Max
0.07ohm
DC Current Rating
850mA
Product Width
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001