Print Page
Image is for illustrative purposes only. Please refer to product description.
14,540 total stock globally
Need more?
14540 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.031 ($0.0356) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.31 ($0.36 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP03TN2N4B02D
Order Code347142901
Technical Datasheet
Inductance2.4nH
DC Resistance Max0.2ohm
Self Resonant Frequency10GHz
DC Current Rating500mA
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Technical Specifications
Inductance
2.4nH
Self Resonant Frequency
10GHz
Product Length
0.6mm
Product Height
0.3mm
DC Resistance Max
0.2ohm
DC Current Rating
500mA
Product Width
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001