Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW15CN77NJ10D Wirewound Inductor, 77 nH, 0.09 ohm, 2 GHz, 1.1 A, 0402 [1005 Metric], LQW15CN_10 Series](https://nz.element14.com/productimages/standard/en_GB/3356816-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW15CN77NJ10DCopy
Order Code5123292
Product RangeLQW15CN_10 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.409 ($0.4704) |
| 100+ | $0.337 ($0.3876) |
| 500+ | $0.301 ($0.3462) |
| 2500+ | $0.279 ($0.3209) |
| 5000+ | $0.251 ($0.2886) |
| 10000+ | $0.231 ($0.2656) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.09 ($4.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15CN77NJ10DCopy
Order Code5123292
Product RangeLQW15CN_10 Series
Technical Datasheet
Inductance77nH
DC Resistance Max0.09ohm
Self Resonant Frequency2GHz
DC Current Rating1.1A
Inductor Case / Package0402 [1005 Metric]
Product RangeLQW15CN_10 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
77nH
Self Resonant Frequency
2GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.09ohm
DC Current Rating
1.1A
Product Range
LQW15CN_10 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
