Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW21FTR82M0HLCopy
Order Code5128521
Product RangeLQW21FT_0H Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.200 ($2.530) |
| 10+ | $1.820 ($2.093) |
| 100+ | $1.560 ($1.794) |
| 500+ | $1.460 ($1.679) |
| 1000+ | $1.340 ($1.541) |
| 2000+ | $1.220 ($1.403) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.20 ($2.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW21FTR82M0HLCopy
Order Code5128521
Product RangeLQW21FT_0H Series
Technical Datasheet
Inductance0.82µH
RMS Current (Irms)800mA
Inductor ConstructionUnshielded
Saturation Current (Isat)800mA
Product RangeLQW21FT_0H Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.09ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.2mm
Product Height1.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.82µH
Inductor Construction
Unshielded
Product Range
LQW21FT_0H Series
DC Resistance Max
0.09ohm
Product Length
2mm
Product Height
1.6mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
800mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
