Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA NFM41PC155B1E3L Feedthrough Capacitor, Three Terminal, 1.5 µF, 25 V, 6 A, 1806 [4516 Metric], Surface Mount, ± 20%](https://nz.element14.com/productimages/standard/en_GB/1686520-40.jpg)
16,358 total stock globally
8,000 more incoming. You can reserve stock now
16,358 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.489 ($0.5624) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.89 ($5.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFM41PC155B1E3LCopy
Order Code168652002
Technical Datasheet
Capacitance1.5µF
Voltage Rating25V
Current Rating6A
Capacitor Case Style1806 [4516 Metric]
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max85°C
DC Resistance Max9000µohm
Insulation Resistance0.3Gohm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The NFM41PC155B1E3L is a NFM-series 6A/25V EMI, RFI suppression Filter with SMD terminals. This filter features 3-terminal capacitor for large current and used for general electronic equipment.
- 300MΩ Insulation resistance
- -55 to 85°C Operating temperature range
Applications
Consumer Electronics
Warnings
Do not use products beyond the rated current and rated voltage as this may create excessive heat and deteriorate the insulation resistance.
Technical Specifications
Capacitance
1.5µF
Current Rating
6A
Capacitance Tolerance
± 20%
Operating Temperature Max
85°C
Insulation Resistance
0.3Gohm
Voltage Rating
25V
Capacitor Case Style
1806 [4516 Metric]
Operating Temperature Min
-55°C
DC Resistance Max
9000µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
