Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPKLCS1212E4001-R1
Order Code119255101
Product RangePKLCS Series
Your Part Number
23,532 total stock globally
8,000 more incoming. You can reserve stock now
23532 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.360 ($1.564) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.36 ($1.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKLCS1212E4001-R1
Order Code119255101
Product RangePKLCS Series
Technical Datasheet
Transducer FunctionSounder
Tones-
Sound Pressure Level (SPL)75dB
Supply Voltage Max25V
Resonant Frequency4kHz
Transducer MountingSurface Mount
Drive CircuitExternal
Capacitance0.0195µF
Sound Level Distance10cm
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range± 12.5V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangePKLCS Series
SVHCLead titanium zirconium oxide (04-Feb-2026)
Product Overview
PKLCS1212E4001-R1 is a SMD type piezoelectric sounder. Taking advantage of extensive acoustic and mechanical design technology and high performance ceramics, Murata has developed SMD piezoelectric sounders that suit the thin, high-density design of electronic equipment. It can produce not only a single sound but also melodies and other complex sounds enabling it to be used in such applications as operation confirmation sounds, alarms and melodies.
- Small, thin and lightweight
- High sound pressure level and clear sound
- Reflowable soldering
- Minimum sound pressure level is 75dB (±1.5Vo-p, 4KHz,square wave,10cm)
- Maximum operating voltage range is ±12.5Vo-p, 25Vp-p
- Operating temperature range from -20°C to 70°C
Technical Specifications
Transducer Function
Sounder
Sound Pressure Level (SPL)
75dB
Resonant Frequency
4kHz
Drive Circuit
External
Sound Level Distance
10cm
IP Rating
-
Operating Voltage Range
± 12.5V
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (04-Feb-2026)
Tones
-
Supply Voltage Max
25V
Transducer Mounting
Surface Mount
Capacitance
0.0195µF
Lead Wire
-
Housing Material
-
Operating Temperature Min
-20°C
Product Range
PKLCS Series
Technical Docs (2)
Alternatives for PKLCS1212E4001-R1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
