Print Page
Image is for illustrative purposes only. Please refer to product description.
655 total stock globally
Need more?
655 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.695 ($0.7992) |
Price for:Each
Minimum: 1
Multiple: 1
$0.70 ($0.80 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
PKM17EPP-2002-B0 is a piezo electric sounder. It is an externally driven piezoelectric sounder is used in digital watches, electronic calculators, telephones and other equipment. This is driven by a signal (ex.: 2048Hz or 4096Hz) from an LSI and provide melodious sound.
- Low power consumption, no noise and high reliability
- Not built-in oscillation circuits, φ17.0×9.8mm size
- 2.0KHz frequency, 79dB typical sound pressure level
- Measure condition of sound pressure level [3.0Vo-p, 2.0KHz, square wave, 10cm]
- 34nF capacitance, ±30% capacitance tolerance, 120Hz measurement condition of capacitance
- 25.0Vo-p max. [with polarity] maximum input voltage
- Lead shape, pin type lead shape, 3.5mm lead length, external drive type
- Operating temperature range from -20 to 70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897