Print Page
Image is for illustrative purposes only. Please refer to product description.
2,517 total stock globally
Need more?
2517 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.715 ($0.8222) |
Price for:Each
Minimum: 1
Multiple: 1
$0.72 ($0.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKM22EPPH2002-B0
Order Code412690301
Technical Datasheet
Transducer FunctionSounder
Sound Pressure Level (SPL)79dB
Resonant Frequency2kHz
Supply Voltage Max15V
Transducer MountingPanel
Drive CircuitExternal
Capacitance-
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range-
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCLead titanium zirconium oxide (25-Jun-2025)
Technical Specifications
Transducer Function
Sounder
Resonant Frequency
2kHz
Transducer Mounting
Panel
Capacitance
-
Lead Wire
-
Housing Material
-
Operating Temperature Min
-20°C
SVHC
Lead titanium zirconium oxide (25-Jun-2025)
Sound Pressure Level (SPL)
79dB
Supply Voltage Max
15V
Drive Circuit
External
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00299