Print Page
Image is for illustrative purposes only. Please refer to product description.
2,900 total stock globally
Need more?
2900 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.148 ($0.1702) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.48 ($1.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPRF15BB103RB6RC
Order Code397758701
Technical Datasheet
Resistance (25°C)10kohm
Thermistor MountingSMD
Operating Voltage Max32V
Operating Temperature Min-20°C
ApplicationsCurrent Limit Resistor & Overcurrent Fuse
Operating Temperature Max140°C
Resistance Tolerance (25°C)± 50%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance (25°C)
10kohm
Operating Voltage Max
32V
Applications
Current Limit Resistor & Overcurrent Fuse
Resistance Tolerance (25°C)
± 50%
Thermistor Mounting
SMD
Operating Temperature Min
-20°C
Operating Temperature Max
140°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001