Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPTGL07AR450H8B52B0
Order Code1515907
Product RangePOSISTOR PTGL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoPTGL07AR450H8B52B0
Order Code1515907
Product RangePOSISTOR PTGL
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePOSISTOR PTGL
ApplicationsOver Current Protection
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max105mA
Trip Current220mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter8mm
Qualification-
Technical Specifications
Thermistor Mounting
Through Hole
Applications
Over Current Protection
Resistance Tolerance (25°C)
± 25%
Trip Current
220mA
Switching Temperature Max
-
Qualification
-
Product Range
POSISTOR PTGL
Thermistor Type
PTC
Holding Current Max
105mA
Switching Temperature Min
-
PTC Thermistor Diameter
8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00066