Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | RHEL81H106MWK1H03BCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4791278 |
| Product Range | RHE Series |
| Your Part Number | |
| Technical Datasheet |
925 total stock globally
Need more?
925 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.330 ($3.8295) |
| 10+ | $2.230 ($2.5645) |
| 50+ | $1.810 ($2.0815) |
| 100+ | $1.670 ($1.9205) |
| 200+ | $1.620 ($1.863) |
| 500+ | $1.560 ($1.794) |
Price for:Each
Minimum: 1
Multiple: 1
$3.33 ($3.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | RHEL81H106MWK1H03BCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4791278 |
| Product Range | RHE Series |
| Technical Datasheet | |
| Capacitance | 10µF |
| Voltage(DC) | 50V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Dielectric Characteristic | X8L |
| Lead Spacing | 5mm |
| Capacitor Case / Package | - |
| Product Range | RHE Series |
| Product Diameter | - |
| Product Length | 5.5mm |
| Product Width | 4mm |
| Product Height | 7.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X8L |
| Capacitor Case / Package | - |
| Product Diameter | - |
| Product Width | 4mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 50V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 5mm |
| Product Range | RHE Series |
| Product Length | 5.5mm |
| Product Height | 7.5mm |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000225 |
