Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | SCL3300-D01-004Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 301843501 |
| Also Known As | SCL3300-D01-004, SCL3300-D01-1,SCL3300-D01-10 |
| Your Part Number | |
| Technical Datasheet |
47 total stock globally
Need more?
47 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $44.660 ($51.359) |
Price for:Each
Minimum: 1
Multiple: 1
$44.66 ($51.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | SCL3300-D01-004Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 301843501 |
| Also Known As | SCL3300-D01-004, SCL3300-D01-1,SCL3300-D01-10 |
| Technical Datasheet | |
| Sensor Type | MEMS |
| Sensor Output Type | Digital |
| MEMS Module Function | Tri-Axis Inclinometer |
| Supply Voltage DC Min | 3V |
| Sensing Axis | X, Y, Z |
| Supply Voltage Min | 3V |
| Supply Voltage DC Max | 3.6V |
| Sensor Case Style | DFL |
| Supply Voltage Max | 3.6V |
| Beam Angle | 90° |
| Output Current | - |
| Sensor Case / Package | DFL |
| No. of Pins | 12Pins |
| Output Voltage | - |
| Sensing Range - Accelerometer | ± 1.8g, ± 3.6g |
| Temperature Sensing Range | -40°C to +125°C |
| Output Interface | SPI |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
SCL3300-D01 is a 3-axis inclinometer with angle output and digital SPI interface. The SCL3300-D01 is a high performance inclinometer sensor component. It is a three-axis inclinometer sensor with angle output based on Murata's proven capacitive 3D-MEMS technology. Signal processing is done in a mixed signal ASIC with flexible SPI digital interface. Sensor element and ASIC are packaged into 12 pin pre-moulded plastic housing that guarantees reliable operation over product's lifetime.
- 3-axis (XYZ) inclinometer
- User selectable measurement modes: 3000LSB/g, 6000LSB/g, 12000LSB/g with 70Hz, 40Hz, 10Hz LPF
- Angle output resolution 0.0055°/LSB
- Operating temperature range from −40°C to +125°C
- Supply voltage range from 3.0V to 3.6V
- SPI digital interface
- Ultra-low 0.001°/√Hz noise density
- Excellent offset stability
- Size 8.6 x 7.6 x 3.3mm (L × W ×H)
Technical Specifications
| Sensor Type | MEMS |
|---|---|
| MEMS Module Function | Tri-Axis Inclinometer |
| Sensing Axis | X, Y, Z |
| Supply Voltage DC Max | 3.6V |
| Supply Voltage Max | 3.6V |
| Output Current | - |
| No. of Pins | 12Pins |
| Sensing Range - Accelerometer | ± 1.8g, ± 3.6g |
| Output Interface | SPI |
| Operating Temperature Max | 125°C |
| MSL | MSL 3 - 168 hours |
| Sensor Output Type | Digital |
|---|---|
| Supply Voltage DC Min | 3V |
| Supply Voltage Min | 3V |
| Sensor Case Style | DFL |
| Beam Angle | 90° |
| Sensor Case / Package | DFL |
| Output Voltage | - |
| Temperature Sensing Range | -40°C to +125°C |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Finland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .453592 |
