Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNATURALIGHT
Manufacturer Part NoAN1020
Order Code1800572
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNATURALIGHT
Manufacturer Part NoAN1020
Order Code1800572
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Magnifier TypeBench/Desktop
Arm Length980mm
For Use With-
Magnification1.75x
Product RangeTUK SGACK902S Keystone Coupler
Plug Type-
SVHCTo Be Advised
Product Overview
The AN1020 is a Magnifying Lamp with slim head for improved viewing area. Lamps last up to 10 times as long as ordinary bulbs and produce a full spectrum light that reduces glare and eye-strain making close-up tasks like reading, writing, sewing and general inspection work easier.
- 22W Naturalight™ tube (energy-saving)
- High quality 13cm lens for detailed work (1.75X)
Applications
Maintenance & Repair
Contents
Magnifying lamp, Tube, Table clamp and Lens cover.
Technical Specifications
Magnifier Type
Bench/Desktop
For Use With
-
Product Range
TUK SGACK902S Keystone Coupler
SVHC
To Be Advised
Arm Length
980mm
Magnification
1.75x
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90138090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5