Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNATURALIGHT
Manufacturer Part NoAN1200
Order Code2893220
Product RangeMAG Lamp S
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNATURALIGHT
Manufacturer Part NoAN1200
Order Code2893220
Product RangeMAG Lamp S
Technical Datasheet
Magnifier TypeBench/Desktop
Arm Length1.1m
For Use WithInspection
Magnification1.75x
Product RangeMAG Lamp S
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Applications
Maintenance & Repair
Technical Specifications
Magnifier Type
Bench/Desktop
For Use With
Inspection
Product Range
MAG Lamp S
SVHC
No SVHC (15-Jan-2018)
Arm Length
1.1m
Magnification
1.75x
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:94054099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124