Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCFR50J12K
Order Code3133528
Product RangeCFR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
5+ | $0.174 ($0.2001) |
50+ | $0.077 ($0.0886) |
250+ | $0.060 ($0.069) |
500+ | $0.052 ($0.0598) |
1500+ | $0.044 ($0.0506) |
3000+ | $0.039 ($0.0448) |
Price for:Each
Minimum: 5
Multiple: 5
$0.87 ($1.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCFR50J12K
Order Code3133528
Product RangeCFR Series
Technical Datasheet
Resistance12kohm
Product RangeCFR Series
Power Rating500mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyThin Film
Temperature Coefficient0ppm/°C to -450ppm/°C
Resistor TypeHigh Reliability
Product Diameter3mm
Product Length9mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
12kohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Thin Film
Resistor Type
High Reliability
Product Length
9mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CFR Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Temperature Coefficient
0ppm/°C to -450ppm/°C
Product Diameter
3mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CFR50J12K
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05