Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoCABLE 5M REDCopy
Order Code724671
Also Known AsGTIN UPC EAN: 4250197614887
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoCABLE 5M REDCopy
Order Code724671
Also Known AsGTIN UPC EAN: 4250197614887
Technical Datasheet
Connector Type AXLR Plug, 3 Way
Connector Type BXLR Socket, 3 Way
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourRed
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for CABLE 5M RED
2 Products Found
Product Overview
The Neutrik CABLE 5M RED is a premium-quality audio cable designed for professional sound applications. It features a 5m (16.4 ft) highly flexible, single lap screened cable terminated with Neutrik 3-pole XLR connectors—plug on one end and socket on the other. The connectors have black chrome-plated bodies and silver-plated contacts, ensuring excellent conductivity and durability for studio, stage, and live sound environments.
- Ideal for studio, stage, and live sound setups
- Audio/Video lead for microphones and other professional audio equipment
- Length: 5 m (16.4 ft)
- Connector A: XLR Plug, 3-way
- Connector B: XLR Socket, 3-way
- Jacket Colour: Red
- Construction: Highly flexible cable with single lap screen for noise reduction
Technical Specifications
Connector Type A
XLR Plug, 3 Way
Cable Length - Imperial
16.4ft
Jacket Colour
Red
SVHC
No SVHC (21-Jan-2025)
Connector Type B
XLR Socket, 3 Way
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
