Print Page
65 total stock globally
125 more incoming. You can reserve stock now
65 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $20.370 ($23.4255) |
Price for:Each
Minimum: 1
Multiple: 1
$20.37 ($23.43 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNA3FDM
Order Code181371301
Product RangeD Shape
Also Known AsGTIN UPC EAN: 7613187002199
Technical Datasheet
Product RangeD Shape
Audio Video Connector AXLR Receptacle
Audio Video Connector BXLR Plug
Product Overview
The NA3FDM is a XLR female-male Feed-through Adaptor with steel Ck67 latch locking element for panel mount. It has nickel-plated die-cast zinc shell with silver-plated over nickel contacts and polyamide insert.
- UL94H-B Flammability rating
- IP40 Protection
- <gt/>2GΩ Initial insulation resistance
- 1.5kVdc Dielectric strength
Applications
Audio
Technical Specifications
Product Range
D Shape
Audio Video Connector B
XLR Plug
Audio Video Connector A
XLR Receptacle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057